0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053D225KAT2A

DigiKey Part Number
478-7950-2-ND - Tape & Reel (TR)
478-7950-1-ND - Cut Tape (CT)
478-7950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053D225KAT2A
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053D225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,424
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.28100$12.81
50$0.92840$46.42
100$0.82070$82.07
500$0.63816$319.08
1,000$0.58195$581.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52280$1,568.40
6,000$0.48818$2,929.08
9,000$0.46504$4,185.36
15,000$0.45166$6,774.90
21,000$0.44044$9,249.24
30,000$0.42965$12,889.50
36,000$0.42453$15,283.08
72,000$0.40921$29,463.12
Manufacturers Standard Package