
08053D105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51E105KUTR-ND - Tape & Reel (TR) 478-KGM21AR51E105KUCT-ND - Cut Tape (CT) 478-KGM21AR51E105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053D105KAT2A |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053D105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.47800 | $34.78 |
| 50 | $2.64400 | $132.20 |
| 100 | $2.38670 | $238.67 |
| 500 | $1.95474 | $977.37 |
| 1,000 | $1.82114 | $1,821.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.65622 | $4,968.66 |
| 6,000 | $1.57549 | $9,452.94 |
| 9,000 | $1.53504 | $13,815.36 |
| 15,000 | $1.49022 | $22,353.30 |
| 21,000 | $1.46402 | $30,744.42 |
| 30,000 | $1.43880 | $43,164.00 |

