
08053C224KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21KR71E224KUTR-ND - Tape & Reel (TR) 478-KGF21KR71E224KUCT-ND - Cut Tape (CT) 478-KGF21KR71E224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C224KAZ2A |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C224KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.60700 | $16.07 |
| 50 | $1.17980 | $58.99 |
| 100 | $1.02800 | $102.80 |
| 500 | $0.82498 | $412.49 |
| 1,000 | $0.75637 | $756.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64722 | $1,294.44 |
| 4,000 | $0.53838 | $2,153.52 |
| 6,000 | $0.51856 | $3,111.36 |
| 10,000 | $0.49849 | $4,984.90 |
| 14,000 | $0.49670 | $6,953.80 |
| 20,000 | $0.49494 | $9,898.80 |
| 24,000 | $0.49409 | $11,858.16 |
| 48,000 | $0.49115 | $23,575.20 |

