0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C224K4T4A

DigiKey Part Number
478-KAM21KR71E224KLTR-ND - Tape & Reel (TR)
478-KAM21KR71E224KLCT-ND - Cut Tape (CT)
478-KAM21KR71E224KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C224K4T4A
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C224K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60800$6.08
50$0.42420$21.21
100$0.36830$36.83
500$0.27426$137.13
1,000$0.24517$245.17
2,500$0.21465$536.62
5,000$0.19630$981.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18120$1,812.00
20,000$0.16879$3,375.80
30,000$0.16257$4,877.10
50,000$0.15569$7,784.50
70,000$0.15166$10,616.20
100,000$0.14779$14,779.00
Manufacturers Standard Package