
08053C224K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71E224KLTR-ND - Tape & Reel (TR) 478-KAM21KR71E224KLCT-ND - Cut Tape (CT) 478-KAM21KR71E224KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C224K4T4A |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C224K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.57900 | $5.79 |
| 50 | $0.40460 | $20.23 |
| 100 | $0.35160 | $35.16 |
| 500 | $0.25030 | $125.15 |
| 1,000 | $0.23399 | $233.99 |
| 2,500 | $0.20481 | $512.02 |
| 5,000 | $0.18730 | $936.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17636 | $1,763.60 |
| 20,000 | $0.16973 | $3,394.60 |
| 30,000 | $0.13572 | $4,071.60 |

