
08053C224K4T2A | |
|---|---|
DigiKey Part Number  | 478-KAM21KR71E224KUTR-ND - Tape & Reel (TR) 478-KAM21KR71E224KUCT-ND - Cut Tape (CT) 478-KAM21KR71E224KUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 08053C224K4T2A  | 
Description  | CAP CER 0.22UF 25V X7R 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 08053C224K4T2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.055" (1.40mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.57900 | $5.79 | 
| 50 | $0.40460 | $20.23 | 
| 100 | $0.35160 | $35.16 | 
| 500 | $0.26156 | $130.78 | 
| 1,000 | $0.23399 | $233.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.20511 | $410.22 | 
| 4,000 | $0.18530 | $741.20 | 
| 6,000 | $0.17115 | $1,026.90 | 
| 10,000 | $0.15699 | $1,569.90 | 
| 14,000 | $0.15627 | $2,187.78 | 
| 20,000 | $0.15557 | $3,111.40 | 
| 24,000 | $0.15523 | $3,725.52 | 
| 48,000 | $0.15203 | $7,297.44 | 
| 50,000 | $0.15152 | $7,576.00 | 

