08053C104KAT4P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.94016
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.21255
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.84776
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.44125
Datasheet

Upgrade


KYOCERA AVX
In Stock: 37,152
Unit Price: $1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,795
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 419,883
Unit Price: $0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 158,562
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,349,001
Unit Price: $0.66000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 59
Unit Price: $2.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.46621
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C104KAT4P

DigiKey Part Number
08053C104KAT4P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C104KAT4P
Description
CAP CER 0.1UF 25V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C104KAT4P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable