08053C103KAT2P is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.58721
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,137
Unit Price: $5.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.61412
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,242
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,518
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 903
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,109
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,460
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 423,023
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50,291
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 88,889
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 82,377
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,535
Unit Price: $4.69000
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C103KAT2P

DigiKey Part Number
08053C103KAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C103KAT2P
Description
CAP CER 10000PF 25V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C103KAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$1.52406$18,288.72