0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052C561JAT2A

DigiKey Part Number
478-08052C561JAT2ATR-ND - Tape & Reel (TR)
478-08052C561JAT2ACT-ND - Cut Tape (CT)
478-08052C561JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08052C561JAT2A
Description
CAP CER 560PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052C561JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.86900$18.69
50$1.30880$65.44
100$1.12280$112.28
500$0.84180$420.90
1,000$0.71092$710.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60372$2,414.88
8,000$0.54720$4,377.60
12,000$0.53623$6,434.76
20,000$0.53350$10,670.00
28,000$0.52336$14,654.08
40,000$0.52177$20,870.80
48,000$0.52101$25,008.48
Manufacturers Standard Package