2700 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052C272JAT2A

DigiKey Part Number
478-08052C272JAT2ATR-ND - Tape & Reel (TR)
478-08052C272JAT2ACT-ND - Cut Tape (CT)
478-08052C272JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08052C272JAT2A
Description
CAP CER 2700PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052C272JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.68500$16.85
50$1.23660$61.83
100$1.09760$109.76
500$0.86458$432.29
1,000$0.79263$792.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68483$2,739.32
8,000$0.64479$5,158.32
12,000$0.62473$7,496.76
20,000$0.60251$12,050.20
28,000$0.58952$16,506.56
40,000$0.57702$23,080.80
Manufacturers Standard Package