08052C102KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 15,680
Unit Price: $4.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,525
Unit Price: $2.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.28314
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,150
Unit Price: $1.71000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.32666
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.01704
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.10969
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Direct


KEMET
In Stock: 24,114
Unit Price: $2.69000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.74893
Datasheet

Direct


YAGEO
In Stock: 9,048
Unit Price: $0.82000
Datasheet

Upgrade


Knowles Novacap
In Stock: 1,952
Unit Price: $10.52000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052C102KAJ2A

DigiKey Part Number
08052C102KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08052C102KAJ2A
Description
CAP CER 1000PF 200V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052C102KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.