
08051U121FAT2A | |
|---|---|
DigiKey Part Number | 478-08051U121FAT2ATR-ND - Tape & Reel (TR) 478-08051U121FAT2ACT-ND - Cut Tape (CT) 478-08051U121FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051U121FAT2A |
Description | CAP CER 120PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051U121FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.72100 | $27.21 |
| 50 | $2.05860 | $102.93 |
| 100 | $1.79390 | $179.39 |
| 500 | $1.32860 | $664.30 |
| 1,000 | $1.12931 | $1,129.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21358 | $2,427.16 |
| 4,000 | $1.14310 | $4,572.40 |
| 6,000 | $1.10778 | $6,646.68 |
| 10,000 | $1.06866 | $10,686.60 |
| 14,000 | $1.04578 | $14,640.92 |
| 20,000 | $1.02378 | $20,475.60 |

