
08051U160JAT2A | |
---|---|
DigiKey Part Number | 478-11864-2-ND - Tape & Reel (TR) 478-11864-1-ND - Cut Tape (CT) 478-11864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051U160JAT2A |
Description | CAP CER 16PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051U160JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.97880 | $48.94 |
100 | $0.81700 | $81.70 |
500 | $0.65802 | $329.01 |
1,000 | $0.61541 | $615.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.57839 | $1,156.78 |
4,000 | $0.50734 | $2,029.36 |
6,000 | $0.45311 | $2,718.66 |
10,000 | $0.39466 | $3,946.60 |
14,000 | $0.39317 | $5,504.38 |
20,000 | $0.39170 | $7,834.00 |
24,000 | $0.38674 | $9,281.76 |