
08051C474KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21KR72A474KUTR-ND - Tape & Reel (TR) 478-KGF21KR72A474KUCT-ND - Cut Tape (CT) 478-KGF21KR72A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C474KAZ2A |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C474KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.34600 | $33.46 |
| 50 | $2.53880 | $126.94 |
| 100 | $2.29050 | $229.05 |
| 500 | $1.87188 | $935.94 |
| 1,000 | $1.74255 | $1,742.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70905 | $3,418.10 |
| 4,000 | $1.61867 | $6,474.68 |
| 6,000 | $1.57340 | $9,440.40 |
| 10,000 | $1.52323 | $15,232.30 |
| 14,000 | $1.49390 | $20,914.60 |
| 20,000 | $1.46568 | $29,313.60 |

