
08051C472K4T4A | |
---|---|
DigiKey Part Number | 478-KAM21BR72A472KMTR-ND - Tape & Reel (TR) 478-KAM21BR72A472KMCT-ND - Cut Tape (CT) 478-KAM21BR72A472KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C472K4T4A |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C472K4T4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.51000 | $5.10 |
50 | $0.35560 | $17.78 |
100 | $0.30790 | $30.79 |
500 | $0.22654 | $113.27 |
1,000 | $0.19913 | $199.13 |
2,500 | $0.17646 | $441.15 |
5,000 | $0.15570 | $778.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12294 | $1,844.10 |