
08051C471JAZ2A | |
---|---|
DigiKey Part Number | 478-7433-2-ND - Tape & Reel (TR) 478-7433-1-ND - Cut Tape (CT) 478-7433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C471JAZ2A |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C471JAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.64200 | $16.42 |
50 | $1.20200 | $60.10 |
100 | $1.06740 | $106.74 |
500 | $0.84114 | $420.57 |
1,000 | $0.77126 | $771.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68002 | $2,720.08 |