0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C331K4T2A

DigiKey Part Number
478-9885-2-ND - Tape & Reel (TR)
478-9885-1-ND - Cut Tape (CT)
478-9885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C331K4T2A
Description
CAP CER 330PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C331K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,266
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.76400$7.64
50$0.54200$27.10
100$0.47300$47.30
500$0.35702$178.51
1,000$0.32146$321.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27353$1,094.12
8,000$0.24504$1,960.32
12,000$0.24329$2,919.48
20,000$0.23211$4,642.20
28,000$0.22558$6,316.24
40,000$0.21954$8,781.60
48,000$0.20576$9,876.48
Manufacturers Standard Package