
08051C331K4T2A | |
---|---|
DigiKey Part Number | 478-9885-2-ND - Tape & Reel (TR) 478-9885-1-ND - Cut Tape (CT) 478-9885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C331K4T2A |
Description | CAP CER 330PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C331K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.76400 | $7.64 |
50 | $0.54200 | $27.10 |
100 | $0.47300 | $47.30 |
500 | $0.35702 | $178.51 |
1,000 | $0.32146 | $321.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27353 | $1,094.12 |
8,000 | $0.24504 | $1,960.32 |
12,000 | $0.24329 | $2,919.48 |
20,000 | $0.23211 | $4,642.20 |
28,000 | $0.22558 | $6,316.24 |
40,000 | $0.21954 | $8,781.60 |
48,000 | $0.20576 | $9,876.48 |