MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C224K4T2A

DigiKey Part Number
478-KAM21KR72A224KUTR-ND - Tape & Reel (TR)
478-KAM21KR72A224KUCT-ND - Cut Tape (CT)
478-KAM21KR72A224KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C224K4T2A
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C224K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.35800$13.58
50$0.98780$49.39
100$0.87180$87.18
500$0.68144$340.72
1,000$0.62217$622.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.58484$1,169.68
4,000$0.52594$2,103.76
6,000$0.51461$3,087.66
10,000$0.50077$5,007.70
14,000$0.48751$6,825.14
20,000$0.47475$9,495.00
24,000$0.46870$11,248.80
48,000$0.44835$21,520.80
50,000$0.44727$22,363.50
Manufacturers Standard Package