
08051C222K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A222KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A222KTCT-ND - Cut Tape (CT) 478-KAF21BR72A222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C222K4Z2A |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C222K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.07200 | $20.72 |
| 50 | $1.53740 | $76.87 |
| 100 | $1.37130 | $137.13 |
| 500 | $1.09248 | $546.24 |
| 1,000 | $1.00631 | $1,006.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.87724 | $3,508.96 |
| 8,000 | $0.82928 | $6,634.24 |
| 12,000 | $0.80528 | $9,663.36 |
| 20,000 | $0.77866 | $15,573.20 |
| 28,000 | $0.76311 | $21,367.08 |
| 40,000 | $0.74814 | $29,925.60 |

