08051C181JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,935
Unit Price: $3.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,028
Unit Price: $3.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 129
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.47231
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.86601
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,574
Unit Price: $2.47000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.99133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.24220
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.74763
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.02430
Datasheet
180 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C181JAT2A

DigiKey Part Number
08051C181JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C181JAT2A
Description
CAP CER 180PF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C181JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39926$1,597.04
Manufacturers Standard Package