
08051C152K4Z2A | |
---|---|
DigiKey Part Number | 478-KAF21BR72A152KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A152KTCT-ND - Cut Tape (CT) 478-KAF21BR72A152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C152K4Z2A |
Description | CAP CER 1500PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C152K4Z2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.99500 | $19.95 |
50 | $1.47640 | $73.82 |
100 | $1.26780 | $126.78 |
500 | $1.04904 | $524.52 |
1,000 | $0.96635 | $966.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.80860 | $3,234.40 |
8,000 | $0.76814 | $6,145.12 |
12,000 | $0.73944 | $8,873.28 |
20,000 | $0.73592 | $14,718.40 |
28,000 | $0.70842 | $19,835.76 |
40,000 | $0.70641 | $28,256.40 |
48,000 | $0.70543 | $33,860.64 |
96,000 | $0.70208 | $67,399.68 |
100,000 | $0.70123 | $70,123.00 |