
08055C474K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71H474KUTR-ND - Tape & Reel (TR) 478-KAM21KR71H474KUCT-ND - Cut Tape (CT) 478-KAM21KR71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C474K4T2A |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C474K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.29400 | $22.94 |
| 50 | $1.70680 | $85.34 |
| 100 | $1.52670 | $152.67 |
| 500 | $1.22270 | $611.35 |
| 1,000 | $1.12889 | $1,128.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.05170 | $2,103.40 |
| 4,000 | $0.98820 | $3,952.80 |
| 6,000 | $0.95641 | $5,738.46 |
| 10,000 | $0.92117 | $9,211.70 |
| 14,000 | $0.90058 | $12,608.12 |
| 20,000 | $0.88076 | $17,615.20 |

