Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade

08051C102K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A102KMTR-ND - Tape & Reel (TR) 478-KAM21BR72A102KMCT-ND - Cut Tape (CT) 478-KAM21BR72A102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C102K4T4A |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C102K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.98700 | $9.87 |
| 50 | $0.70820 | $35.41 |
| 100 | $0.62250 | $62.25 |
| 500 | $0.43696 | $218.48 |
| 1,000 | $0.41021 | $410.21 |
| 2,500 | $0.38495 | $962.38 |
| 5,000 | $0.35654 | $1,782.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.28413 | $4,261.95 |
| 30,000 | $0.28204 | $8,461.20 |
| 45,000 | $0.28095 | $12,642.75 |
| 75,000 | $0.27972 | $20,979.00 |
| 105,000 | $0.27897 | $29,291.85 |
| 150,000 | $0.27824 | $41,736.00 |






