
08051A620JAT2A | |
|---|---|
DigiKey Part Number | 478-6215-2-ND - Tape & Reel (TR) 478-6215-1-ND - Cut Tape (CT) 478-6215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A620JAT2A |
Description | CAP CER 62PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A620JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97000 | $9.70 |
| 50 | $0.69060 | $34.53 |
| 100 | $0.60590 | $60.59 |
| 500 | $0.46270 | $231.35 |
| 1,000 | $0.41847 | $418.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35246 | $1,409.84 |
| 8,000 | $0.32795 | $2,623.60 |
| 12,000 | $0.31567 | $3,788.04 |
| 20,000 | $0.30207 | $6,041.40 |
| 28,000 | $0.29413 | $8,235.64 |
| 40,000 | $0.28649 | $11,459.60 |

