560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A561F4T2A

DigiKey Part Number
478-KAM21BCG2A561FTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A561FTCT-ND - Cut Tape (CT)
478-KAM21BCG2A561FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A561F4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A561F4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,016
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.61400$26.14
50$1.96000$98.00
100$1.75860$175.86
500$1.41838$709.19
1,000$1.31338$1,313.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.20710$4,828.40
8,000$1.14677$9,174.16
12,000$1.11653$13,398.36
20,000$1.08304$21,660.80
28,000$1.06345$29,776.60
40,000$1.04461$41,784.40
Manufacturers Standard Package