
08051A510JAT2A | |
---|---|
DigiKey Part Number | 478-6214-2-ND - Tape & Reel (TR) 478-6214-1-ND - Cut Tape (CT) 478-6214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A510JAT2A |
Description | CAP CER 51PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A510JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.93000 | $9.30 |
50 | $0.66520 | $33.26 |
100 | $0.58360 | $58.36 |
500 | $0.44536 | $222.68 |
1,000 | $0.40296 | $402.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30913 | $1,236.52 |
8,000 | $0.28026 | $2,242.08 |
12,000 | $0.26592 | $3,191.04 |
20,000 | $0.26435 | $5,287.00 |
28,000 | $0.25059 | $7,016.52 |
40,000 | $0.24970 | $9,988.00 |
48,000 | $0.24927 | $11,964.96 |
96,000 | $0.24779 | $23,787.84 |
100,000 | $0.24771 | $24,771.00 |