0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A240FAT2A

DigiKey Part Number
478-10387-2-ND - Tape & Reel (TR)
478-10387-1-ND - Cut Tape (CT)
478-10387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A240FAT2A
Description
CAP CER 24PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A240FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,153
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.25000$22.50
50$1.67660$83.83
100$1.50100$150.10
500$1.20554$602.77
1,000$1.11152$1,111.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.95449$3,817.96
8,000$0.92172$7,373.76
12,000$0.90957$10,914.84
20,000$0.88615$17,723.00
28,000$0.86923$24,338.44
40,000$0.85295$34,118.00
48,000$0.84523$40,571.04
96,000$0.83710$80,361.60
Manufacturers Standard Package