08051A221K4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 19,291
Unit Price: $1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 639
Unit Price: $1.73000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $3.03772
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.72000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.70685
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.16687
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.24516
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.70685
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.16687
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.24516
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.03772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.98821
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.83794
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.66124
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A221K4T2A

DigiKey Part Number
478-KAM21BCG2A221KTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A221KTCT-ND - Cut Tape (CT)
478-KAM21BCG2A221KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A221K4T2A
Description
CAP CER 220PF 100V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A221K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.34162$2,732.96