
08051A220J4T2A | |
---|---|
DigiKey Part Number | 478-KAM21BCG2A220JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A220JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A220J4T2A |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A220J4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.98500 | $9.85 |
50 | $0.70620 | $35.31 |
100 | $0.61990 | $61.99 |
500 | $0.47492 | $237.46 |
1,000 | $0.43017 | $430.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37058 | $1,482.32 |
8,000 | $0.31401 | $2,512.08 |
12,000 | $0.30816 | $3,697.92 |
20,000 | $0.30640 | $6,128.00 |
28,000 | $0.30109 | $8,430.52 |
40,000 | $0.30006 | $12,002.40 |
48,000 | $0.29871 | $14,338.08 |
96,000 | $0.28611 | $27,466.56 |
100,000 | $0.28545 | $28,545.00 |