0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A201GAT2A

DigiKey Part Number
478-10384-2-ND - Tape & Reel (TR)
478-10384-1-ND - Cut Tape (CT)
478-10384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A201GAT2A
Description
CAP CER 200PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A201GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.88000$18.80
50$1.38760$69.38
100$1.23660$123.66
500$0.98204$491.02
1,000$0.90337$903.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.71407$2,856.28
8,000$0.68270$5,461.60
12,000$0.65852$7,902.24
20,000$0.65532$13,106.40
28,000$0.63221$17,701.88
40,000$0.63037$25,214.80
48,000$0.62948$30,215.04
Manufacturers Standard Package