08051A200JAT2M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.53922
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20,077
Unit Price: $3.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.69865
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.46528
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.42785
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.27802
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 156,195
Unit Price: $1.65000
Datasheet

Direct


KEMET
In Stock: 9,769
Unit Price: $2.30000
Datasheet

Direct


YAGEO
In Stock: 7,240
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.54764
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.83821
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59857
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A200JAT2M

DigiKey Part Number
08051A200JAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051A200JAT2M
Description
CAP CER 20PF 100V NP0 0805
Customer Reference
Detailed Description
20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A200JAT2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.