08051A131GAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 6,669
Unit Price: $5.26000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.68063
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.06350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.99979
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A131GAT2A

DigiKey Part Number
08051A131GAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051A131GAT2A
Description
CAP CER 130PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A131GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80123$3,204.92
Manufacturers Standard Package