
08051A101J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A101JMTR-ND - Tape & Reel (TR) 478-KAM21BCG2A101JMCT-ND - Cut Tape (CT) 478-KAM21BCG2A101JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A101J4T4A |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A101J4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73500 | $36.75 |
| 100 | $0.64540 | $64.54 |
| 500 | $0.49444 | $247.22 |
| 1,000 | $0.44799 | $447.99 |
| 2,500 | $0.39897 | $997.42 |
| 5,000 | $0.36946 | $1,847.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.33303 | $4,995.45 |
| 30,000 | $0.31521 | $9,456.30 |
| 45,000 | $0.30629 | $13,783.05 |
| 75,000 | $0.29639 | $22,229.25 |
| 105,000 | $0.29061 | $30,514.05 |
| 150,000 | $0.28505 | $42,757.50 |

