100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A101J4T4A

DigiKey Part Number
478-KAM21BCG2A101JMTR-ND - Tape & Reel (TR)
478-KAM21BCG2A101JMCT-ND - Cut Tape (CT)
478-KAM21BCG2A101JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A101J4T4A
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A101J4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.02800$10.28
50$0.73500$36.75
100$0.64540$64.54
500$0.49444$247.22
1,000$0.44799$447.99
2,500$0.39897$997.42
5,000$0.36946$1,847.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.33303$4,995.45
30,000$0.31521$9,456.30
45,000$0.30629$13,783.05
75,000$0.29639$22,229.25
105,000$0.29061$30,514.05
150,000$0.28505$42,757.50
Manufacturers Standard Package