0612 (1632 Metric) 1,27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06125C104MAT2A

DigiKey Part Number
478-2901-2-ND - Tape & Reel (TR)
478-2901-1-ND - Cut Tape (CT)
478-2901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06125C104MAT2A
Description
CAP CER 0.1UF 50V X7R 0612
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,503
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.59000$10.59
10$5.71500$57.15
50$4.63420$231.71
100$4.11950$411.95
500$3.92930$1,964.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.45057$13,802.28
8,000$3.31240$26,499.20
12,000$3.23916$38,869.92
20,000$3.22791$64,558.20
Manufacturers Standard Package