0612 (1632 Metric) 1,02mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06123C224KAT2W

DigiKey Part Number
478-KGL31CR71E224KUTR-ND - Tape & Reel (TR)
478-KGL31CR71E224KUCT-ND - Cut Tape (CT)
478-KGL31CR71E224KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06123C224KAT2W
Description
CAP CER 0.22UF 25V X7R 0612
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,689
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.15000$12.15
10$7.99800$79.98
50$6.36840$318.42
100$5.86350$586.35
500$5.01200$2,506.00
1,000$4.74842$4,748.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.43991$17,759.64
8,000$4.28987$34,318.96
12,000$4.21467$50,576.04
Manufacturers Standard Package