0612 (1632 Metric) 0,96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06123C104KAT2A

DigiKey Part Number
478-06123C104KAT2ATR-ND - Tape & Reel (TR)
478-06123C104KAT2ACT-ND - Cut Tape (CT)
478-06123C104KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06123C104KAT2A
Description
CAP CER 0.1UF 25V X7R 0612
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.43000$10.43
10$4.69700$46.97
50$3.91340$195.67
100$3.74910$374.91
500$3.70612$1,853.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.56085$14,243.40
8,000$3.54047$28,323.76
12,000$3.49113$41,893.56
20,000$3.41786$68,357.20
Manufacturers Standard Package