
0603ZG105ZAT2A | |
---|---|
DigiKey Part Number | 478-KGM15AV51A105ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51A105ZTCT-ND - Cut Tape (CT) 478-KGM15AV51A105ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZG105ZAT2A |
Description | CAP CER 1UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZG105ZAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.48600 | $4.86 |
50 | $0.33760 | $16.88 |
100 | $0.29220 | $29.22 |
500 | $0.21518 | $107.59 |
1,000 | $0.19164 | $191.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14311 | $572.44 |
8,000 | $0.11534 | $922.72 |
12,000 | $0.11464 | $1,375.68 |
20,000 | $0.11383 | $2,276.60 |
28,000 | $0.11335 | $3,173.80 |
40,000 | $0.11288 | $4,515.20 |
48,000 | $0.11265 | $5,407.20 |
96,000 | $0.11186 | $10,738.56 |
100,000 | $0.11181 | $11,181.00 |