
KGM21NR72A102KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A102KMTR-ND - Tape & Reel (TR) 478-KGM21NR72A102KMCT-ND - Cut Tape (CT) 478-KGM21NR72A102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A102KM |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A102KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32220 | $16.11 |
| 100 | $0.27870 | $27.87 |
| 500 | $0.20406 | $102.03 |
| 1,000 | $0.18128 | $181.28 |
| 2,500 | $0.15736 | $393.40 |
| 5,000 | $0.14294 | $714.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12518 | $1,877.70 |
| 30,000 | $0.11649 | $3,494.70 |
| 45,000 | $0.11214 | $5,046.30 |
| 75,000 | $0.10733 | $8,049.75 |
| 105,000 | $0.10451 | $10,973.55 |
| 150,000 | $0.10180 | $15,270.00 |

