
0603ZD106KAT2A | |
---|---|
DigiKey Part Number | 478-KGM15CR51A106KTTR-ND - Tape & Reel (TR) 478-KGM15CR51A106KTCT-ND - Cut Tape (CT) 478-KGM15CR51A106KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD106KAT2A |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD106KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.09100 | $20.91 |
50 | $1.55040 | $77.52 |
100 | $1.38550 | $138.55 |
500 | $1.10690 | $553.45 |
1,000 | $1.02088 | $1,020.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.86426 | $3,457.04 |
8,000 | $0.78969 | $6,317.52 |
12,000 | $0.78646 | $9,437.52 |
20,000 | $0.78277 | $15,655.40 |
28,000 | $0.78057 | $21,855.96 |
40,000 | $0.77812 | $31,124.80 |
48,000 | $0.77089 | $37,002.72 |
96,000 | $0.74654 | $71,667.84 |
100,000 | $0.74524 | $74,524.00 |