100 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZA101FAT2A

DigiKey Part Number
478-11844-2-ND - Tape & Reel (TR)
478-11844-1-ND - Cut Tape (CT)
478-11844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ZA101FAT2A
Description
CAP CER 100PF 10V NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZA101FAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.87100$8.71
50$0.61500$30.75
100$0.53850$53.85
500$0.40860$204.30
1,000$0.36865$368.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30880$1,235.20
8,000$0.28659$2,292.72
12,000$0.27548$3,305.76
20,000$0.26317$5,263.40
28,000$0.25598$7,167.44
40,000$0.24906$9,962.40
Manufacturers Standard Package