
0603YG105ZAT2A | |
---|---|
DigiKey Part Number | 478-KGM15AV51C105ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51C105ZTCT-ND - Cut Tape (CT) 478-KGM15AV51C105ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YG105ZAT2A |
Description | CAP CER 1UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YG105ZAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $0.99600 | $9.96 |
50 | $0.74580 | $37.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.60876 | $2,435.04 |