
0603YD475MAT2A | |
---|---|
DigiKey Part Number | 478-KGM15BR51C475MTTR-ND - Tape & Reel (TR) 478-KGM15BR51C475MTCT-ND - Cut Tape (CT) 478-KGM15BR51C475MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD475MAT2A |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YD475MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.19800 | $21.98 |
50 | $1.43900 | $71.95 |
100 | $1.06360 | $106.36 |
500 | $0.99394 | $496.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49493 | $1,979.72 |
8,000 | $0.42144 | $3,371.52 |
12,000 | $0.40677 | $4,881.24 |
20,000 | $0.39051 | $7,810.20 |
28,000 | $0.37864 | $10,601.92 |
40,000 | $0.37187 | $14,874.80 |
48,000 | $0.36754 | $17,641.92 |
96,000 | $0.35296 | $33,884.16 |
100,000 | $0.35219 | $35,219.00 |