
0603YD225KAT2A-62 | |
|---|---|
DigiKey Part Number | 478-0603YD225KAT2A-62TR-ND - Tape & Reel (TR) 478-0603YD225KAT2A-62CT-ND - Cut Tape (CT) 478-0603YD225KAT2A-62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD225KAT2A-62 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.95600 | $9.56 |
| 50 | $0.68460 | $34.23 |
| 100 | $0.59960 | $59.96 |
| 500 | $0.45894 | $229.47 |
| 1,000 | $0.41556 | $415.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35750 | $1,430.00 |
| 8,000 | $0.33289 | $2,663.12 |
| 12,000 | $0.32057 | $3,846.84 |
| 20,000 | $0.30692 | $6,138.40 |
| 28,000 | $0.29894 | $8,370.32 |
| 40,000 | $0.29126 | $11,650.40 |
| 48,000 | $0.28763 | $13,806.24 |
| 96,000 | $0.27538 | $26,436.48 |
| 100,000 | $0.27473 | $27,473.00 |

