0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC105MAT2A

DigiKey Part Number
478-KGM15BR71C105MTTR-ND - Tape & Reel (TR)
478-KGM15BR71C105MTCT-ND - Cut Tape (CT)
478-KGM15BR71C105MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC105MAT2A
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,786
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.80500$8.05
50$0.56980$28.49
100$0.49760$49.76
500$0.37656$188.28
1,000$0.33944$339.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26491$1,059.64
8,000$0.25367$2,029.36
12,000$0.23945$2,873.40
20,000$0.23802$4,760.40
28,000$0.22435$6,281.80
40,000$0.22353$8,941.20
48,000$0.22314$10,710.72
96,000$0.21932$21,054.72
100,000$0.21876$21,876.00
Manufacturers Standard Package