
0603YA330F4T2A | |
---|---|
DigiKey Part Number | 478-0603YA330F4T2ATR-ND - Tape & Reel (TR) 478-0603YA330F4T2ACT-ND - Cut Tape (CT) 478-0603YA330F4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YA330F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67660 | $83.83 |
100 | $1.43120 | $143.12 |
500 | $1.20324 | $601.62 |
1,000 | $1.11152 | $1,111.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02703 | $4,108.12 |
8,000 | $0.92172 | $7,373.76 |
12,000 | $0.89681 | $10,761.72 |
20,000 | $0.88615 | $17,723.00 |
28,000 | $0.86914 | $24,335.92 |
40,000 | $0.85295 | $34,118.00 |
48,000 | $0.84523 | $40,571.04 |
96,000 | $0.81924 | $78,647.04 |
100,000 | $0.81786 | $81,786.00 |