
06036D824KAT2A | |
---|---|
DigiKey Part Number | 478-06036D824KAT2ATR-ND - Tape & Reel (TR) 478-06036D824KAT2ACT-ND - Cut Tape (CT) 478-06036D824KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D824KAT2A |
Description | CAP CER 0.82UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D824KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.92300 | $29.23 |
50 | $2.20880 | $110.44 |
100 | $1.84990 | $184.99 |
500 | $1.61674 | $808.37 |
1,000 | $1.50204 | $1,502.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.35662 | $5,426.48 |
8,000 | $1.23680 | $9,894.40 |
12,000 | $1.22371 | $14,684.52 |
20,000 | $1.21848 | $24,369.60 |
28,000 | $1.20135 | $33,637.80 |
40,000 | $1.18098 | $47,239.20 |
48,000 | $1.17133 | $56,223.84 |