
06036D225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J225MTTR-ND - Tape & Reel (TR) 478-KGM15BR50J225MTCT-ND - Cut Tape (CT) 478-KGM15BR50J225MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D225MAT2A |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.61660 | $30.83 |
| 100 | $0.53930 | $53.93 |
| 500 | $0.40926 | $204.63 |
| 1,000 | $0.36931 | $369.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30938 | $1,237.52 |
| 8,000 | $0.28715 | $2,297.20 |
| 12,000 | $0.27602 | $3,312.24 |
| 20,000 | $0.26369 | $5,273.80 |
| 28,000 | $0.25649 | $7,181.72 |
| 40,000 | $0.24956 | $9,982.40 |

