
06035J4R7ABSTR\500 | |
|---|---|
DigiKey Part Number | 478-06035J4R7ABSTR\500TR-ND - Tape & Reel (TR) 478-06035J4R7ABSTR\500CT-ND - Cut Tape (CT) 478-06035J4R7ABSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J4R7ABSTR\500 |
Description | CAP THIN FILM 4.7PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.32800 | $83.28 |
| 50 | $6.62480 | $331.24 |
| 100 | $6.10120 | $610.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.21456 | $2,607.28 |
| 1,000 | $4.94022 | $4,940.22 |
| 1,500 | $4.80283 | $7,204.24 |
| 2,500 | $4.65064 | $11,626.60 |
| 3,500 | $4.56159 | $15,965.56 |
| 5,000 | $4.47598 | $22,379.90 |

